e200z4 SPC58 Microcontroller IC 32-Bit Dual-Core 160MHz 4MB (4M x 8) FLASH 144-eTQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC58EG80E5FEC0X

DigiKey Part Number
497-18388-2-ND - Tape & Reel (TR)
497-18388-1-ND - Cut Tape (CT)
497-18388-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPC58EG80E5FEC0X
Description
IC MCU 32BIT 4MB FLASH 144ETQFP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
e200z4 SPC58 Microcontroller IC 32-Bit Dual-Core 160MHz 4MB (4M x 8) FLASH 144-eTQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
SPC58EG80E5FEC0X Models
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
256K x 8
Series
RAM Size
768K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.2V, 3.3V, 5V
Part Status
Active
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Core Processor
e200z4
Grade
Automotive
Core Size
Qualification
AEC-Q100
Speed
160MHz
Mounting Type
Surface Mount
Connectivity
CANbus, Ethernet, FlexRay, I2C, LINbus, SPI
Supplier Device Package
144-eTQFP (20x20)
Peripherals
DMA
Package / Case
144-TQFP Exposed Pad
Number of I/O
64
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 826
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥317.89000¥317.89
10¥258.57800¥2,585.78
25¥243.77880¥6,094.47
100¥227.51060¥22,751.06
250¥219.75760¥54,939.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥178.79491¥143,035.93
Manufacturers Standard Package