
SPC560P40L3CEFBR | |
|---|---|
DigiKey Part Number | 497-11613-2-ND - Tape & Reel (TR) 497-11613-1-ND - Cut Tape (CT) 497-11613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPC560P40L3CEFBR |
Description | IC MCU 32BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z0h SPC56 Microcontroller IC 32-Bit 64MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SPC560P40L3CEFBR Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 20K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Converters A/D 16x10b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor e200z0h | Grade Automotive |
Core Size 32-Bit | Qualification AEC-Q100 |
Speed 64MHz | Mounting Type Surface Mount |
Connectivity CANbus, LINbus, SPI, UART/USART | Supplier Device Package 100-LQFP (14x14) |
Peripherals DMA, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 64 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.15000 | ¥67.15 |
| 10 | ¥51.96000 | ¥519.60 |
| 25 | ¥48.15800 | ¥1,203.95 |
| 100 | ¥43.98230 | ¥4,398.23 |
| 250 | ¥42.46512 | ¥10,616.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥36.69621 | ¥36,696.21 |
| 2,000 | ¥35.93570 | ¥71,871.40 |






