6MB (6M x 8) Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,039 In Stock | 1 : ¥298.49000 Cut Tape (CT) 1,000 : ¥201.04216 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TriCore™ | 32-Bit Tri-Core | 300MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT | DMA, I2S, PWM, WDT | - | 6MB (6M x 8) | FLASH | - | 1.1M x 8 | 3.3V, 5V | - | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | PG-LFBGA-292-6 | 292-LFBGA | |||
557 In Stock | 1 : ¥453.32000 Tray | Tray | Active | Not Verified | e200z2, e200z4, e200z4 | 32-Bit Tri-Core | 80MHz/160MHz | CANbus, Ethernet, I2C, LINbus, SAI, SPI, USB, USB OTG | DMA, LVD, POR, WDT | 178 | 6MB (6M x 8) | FLASH | - | 768K x 8 | 3V ~ 5.5V | A/D 80x10b, 64x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 256-MAPPBGA (17x17) | 256-LBGA | |||
955 In Stock | 1 : ¥1,035.94000 Cut Tape (CT) 1,000 : ¥866.29138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TriCore™ | 32-Bit Tri-Core | 300MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT | DMA, I2S, PWM, WDT | - | 6MB (6M x 8) | FLASH | - | 1.1M x 8 | 3.3V, 5V | - | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | PG-LFBGA-292-6 | 292-LFBGA | |||
755 In Stock | 1 : ¥1,035.94000 Cut Tape (CT) 1,000 : ¥866.29138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TriCore™ | 32-Bit Tri-Core | 300MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT | DMA, I2S, PWM, WDT | - | 6MB (6M x 8) | FLASH | 256K x 8 | 1.1M x 8 | 2.97V ~ 5.5V | - | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | PG-LFBGA-292-6 | 292-LFBGA | |||
1,000 In Stock | 1 : ¥474.99000 Tray | Tray | Active | Not Verified | e200z2, e200z4, e200z4 | 32-Bit Tri-Core | 80MHz/160MHz | CANbus, Ethernet, I2C, LINbus, SAI, SPI, USB, USB OTG | DMA, LVD, POR, WDT | 129 | 6MB (6M x 8) | FLASH | - | 768K x 8 | 3V ~ 5.5V | A/D 80x10b, 64x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 176-LQFP (24x24) | 176-LQFP Exposed Pad | |||
498 In Stock | 1 : ¥305.80000 Cut Tape (CT) 500 : ¥227.20190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | e200z4 | 32-Bit Dual-Core | 180MHz | CANbus, Ethernet, FlexRay, I2C, LINbus, SPI | DMA | 64 | 6MB (6M x 8) | FLASH | 256K x 8 | 608K x 8 | 1.2V, 3.3V, 5V | - | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 176-eLQFP (24x24) | 176-LQFP Exposed Pad | |||
320 In Stock | 1 : ¥258.66000 Tray | Tray | Active | - | RH850G3KH | 32-Bit Dual-Core | 240MHz | CANbus, CSI, I2C, LINbus, SPI, UART/USART | DMA, PWM, WDT | 144 | 6MB (6M x 8) | FLASH | 256K x 8 | 896K x 8 | 3V ~ 5.5V | A/D 26x10b, 32x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 176-LFQFP (24x24) | 176-LQFP | |||
1,071 In Stock | 1 : ¥256.87000 Tray | Tray | Active | - | RH850G3KH | 32-Bit Dual-Core | 240MHz | CANbus, CSI, I2C, LINbus, SPI, UART/USART | DMA, PWM, WDT | 174 | 6MB (6M x 8) | FLASH | 256K x 8 | 896K x 8 | 3V ~ 5.5V | A/D 38x10b, 32x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 233-FBGA (15x15) | 233-FBGA | |||
672 In Stock | 1 : ¥280.02000 Tray | Tray | Active | - | RH850G3KH | 32-Bit Dual-Core | 240MHz | CANbus, CSI, I2C, LINbus, SPI, UART/USART | DMA, PWM, WDT | 246 | 6MB (6M x 8) | FLASH | 256K x 8 | 896K x 8 | 3V ~ 5.5V | A/D 38x10b, 32x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 324-FBGA (19x19) | 324-FBGA | |||
464 In Stock | 1 : ¥341.18000 Cut Tape (CT) 500 : ¥253.52484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Digi-Reel® | Active | Not Verified | e200z4 | 32-Bit Tri-Core | 180MHz | CANbus, Ethernet, FlexRay, I2C, LINbus, SPI | DMA | 64 | 6MB (6M x 8) | FLASH | 256K x 8 | 608K x 8 | 1.2V, 3.3V, 5V | - | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 176-eLQFP (24x24) | 176-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 500 : ¥270.55300 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | e200z2, e200z4, e200z4 | 32-Bit Tri-Core | 80MHz/160MHz | CANbus, Ethernet, I2C, LINbus, SAI, SPI, USB, USB OTG | DMA, LVD, POR, WDT | 129 | 6MB (6M x 8) | FLASH | - | 768K x 8 | 3V ~ 5.5V | A/D 80x10b, 64x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 176-LQFP (24x24) | 176-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 450 : ¥241.90282 Tray | Tray | Active | Not Verified | e200z2, e200z4 | 32-Bit Dual-Core | 80MHz, 120MHz | CANbus, Ethernet, I2C, LINbus, SAI, SPI, USB, USB OTG | DMA, LVD, POR, WDT | 178 | 6MB (6M x 8) | FLASH | - | 768K x 8 | 3.15V ~ 5.5V | A/D 48x10b, 16x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 256-MAPPBGA (17x17) | 256-LBGA | |||
0 In Stock Check Lead Time | 200 : ¥253.19555 Tray | Tray | Active | Not Verified | e200z2, e200z4 | 32-Bit Dual-Core | 80MHz, 160MHz | CANbus, Ethernet, I2C, LINbus, SAI, SPI, USB, USB OTG | DMA, LVD, POR, WDT | 129 | 6MB (6M x 8) | FLASH | - | 768K x 8 | 3.15V ~ 5.5V | A/D 48x10b, 16x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 176-LQFP (24x24) | 176-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 200 : ¥300.32420 Tray | Tray | Active | Not Verified | e200z2, e200z4, e200z4 | 32-Bit Tri-Core | 80MHz, 160MHz, 160MHz | CANbus, Ethernet, I2C, LINbus, SAI, SPI, USB, USB OTG | DMA, LVD, POR, WDT | 129 | 6MB (6M x 8) | FLASH | - | 768K x 8 | 3.15V ~ 5.5V | A/D 48x10b, 16x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 176-LQFP (24x24) | 176-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 450 : ¥289.41780 Bulk | Bulk | Active | Not Verified | e200z2, e200z4, e200z4 | 32-Bit Tri-Core | 80MHz/160MHz | CANbus, Ethernet, I2C, LINbus, SAI, SPI, USB, USB OTG | DMA, LVD, POR, WDT | 178 | 6MB (6M x 8) | FLASH | - | 768K x 8 | 3V ~ 5.5V | A/D 80x10b, 64x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 256-MAPPBGA (17x17) | 256-LBGA | |||
0 In Stock Check Lead Time | 1,000 : ¥306.97155 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | e200z2, e200z4, e200z4 | 32-Bit Tri-Core | 80MHz/160MHz | CANbus, Ethernet, I2C, LINbus, SAI, SPI, USB, USB OTG | DMA, LVD, POR, WDT | 178 | 6MB (6M x 8) | FLASH | - | 768K x 8 | 3V ~ 5.5V | A/D 80x10b, 64x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 256-MAPPBGA (17x17) | 256-LBGA | |||
0 In Stock Check Lead Time | 450 : ¥332.87809 Tray | Tray | Active | Not Verified | e200z2, e200z4, e200z4 | 32-Bit Tri-Core | 80MHz/160MHz | CANbus, Ethernet, I2C, LINbus, SAI, SPI, USB, USB OTG | DMA, LVD, POR, WDT | 178 | 6MB (6M x 8) | FLASH | - | 768K x 8 | 3V ~ 5.5V | A/D 80x10b, 64x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 256-MAPPBGA (17x17) | 256-LBGA | |||
0 In Stock Check Lead Time | 1 : ¥397.00000 Tray | Tray | Active | Not Verified | e200z2, e200z4, e200z4 | 32-Bit Tri-Core | 80MHz/160MHz | CANbus, Ethernet, I2C, LINbus, SAI, SPI, USB, USB OTG | DMA, LVD, POR, WDT | 129 | 6MB (6M x 8) | FLASH | - | 768K x 8 | 3V ~ 5.5V | A/D 80x10b, 64x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 176-LQFP (24x24) | 176-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 1 : ¥303.99000 Cut Tape (CT) 500 : ¥225.86772 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | e200z4 | 32-Bit Tri-Core | 200MHz | CANbus, Ethernet, FlexRay, I2C, LINbus, SPI | DMA, WDT | - | 6MB (6M x 8) | FLASH | 256K x 8 | 448K x 8 | 1.14V ~ 1.26V, 3V ~ 5.5V | A/D 10b, 12b, 16b SAR | Internal | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 176-eLQFP (24x24) | 176-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 1 : ¥341.84000 Cut Tape (CT) 1,000 : ¥244.43964 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | e200z4 | 32-Bit Tri-Core | 200MHz | CANbus, Ethernet, FlexRay, I2C, LINbus, SPI | DMA, WDT | - | 6MB (6M x 8) | FLASH | 256K x 8 | 448K x 8 | 1.14V ~ 1.26V, 3V ~ 5.5V | A/D 10b, 12b, 16b SAR | Internal | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 292-FPBGA (17x17) | 292-FBGA | |||
0 In Stock Check Lead Time | 1 : ¥353.90000 Cut Tape (CT) 500 : ¥262.98660 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | e200z4 | 32-Bit Tri-Core | 180MHz | CANbus, Ethernet, FlexRay, I2C, LINbus, SPI | DMA | 64 | 6MB (6M x 8) | FLASH | 256K x 8 | 608K x 8 | 1.2V, 3.3V, 5V | - | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 176-eLQFP (24x24) | 176-LQFP Exposed Pad | |||
0 In Stock | 1 : ¥341.79000 Tray | - | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit 3-Core | 320MHz | CANbus, FlexIO, I2C, LINBus, SPI, UART/USART, Zipwire | DMA, Ethernet, I2S, PWM | 237 | 6MB (6M x 8) | FLASH | 128K x 8 | 800K x 8 | 2.97V ~ 5.5V | A/D 96x12b SAR, 4x16b Sigma-Delta | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 289-LFBGA (14x14) | 289-LFBGA | ||
0 In Stock Check Lead Time | 1,000 : ¥179.12972 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | RH850G3KH | 32-Bit Dual-Core | 240MHz | CANbus, CSI, Ethernet, I2C, LINbus, UART/USART | DMA, PWM, WDT | 174 | 6MB (6M x 8) | FLASH | 256K x 8 | 896K x 8 | 3V ~ 5.5V | A/D 38x10b, 32x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 233-FBGA (15x15) | 233-FBGA | |||
0 In Stock Check Lead Time | 400 : ¥194.32123 Tray | Tray | Active | - | RH850G3KH | 32-Bit Dual-Core | 240MHz | CANbus, CSI, Ethernet, I2C, LINbus, UART/USART | DMA, PWM, WDT | 144 | 6MB (6M x 8) | FLASH | 256K x 8 | 896K x 8 | 3V ~ 5.5V | A/D 26x10b, 32x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 176-LFQFP (24x24) | 176-LQFP | |||
0 In Stock Check Lead Time | 750 : ¥207.33197 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | RH850G3KH | 32-Bit Dual-Core | 240MHz | CANbus, CSI, I2C, LINbus, SPI, UART/USART | DMA, PWM, WDT | 246 | 6MB (6M x 8) | FLASH | 256K x 8 | 896K x 8 | 3V ~ 5.5V | A/D 38x10, 32x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 324-FBGA (19x19) | 324-FBGA |