R7F7017103ABG-C#HC1 | |
---|---|
DigiKey Part Number | 559-R7F7017103ABG-C#HC1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R7F7017103ABG-C#HC1 |
Description | 32BIT MCU RH850/F1KH-D8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RH850G3KH RH850/F1KM-D8 Microcontroller IC 32-Bit Dual-Core 240MHz 6MB (6M x 8) FLASH 233-FBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | RH850G3KH | |
Core Size | 32-Bit Dual-Core | |
Speed | 240MHz | |
Connectivity | CANbus, CSI, Ethernet, I2C, LINbus, UART/USART | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 174 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256K x 8 | |
RAM Size | 896K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 38x10b, 32x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 233-FBGA (15x15) | |
Package / Case | 233-FBGA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥179.12972 | ¥179,129.72 |