TC377TP96F300SAALXUMA1 | ||
---|---|---|
DigiKey Part Number | 448-TC377TP96F300SAALXUMA1TR-ND - Tape & Reel (TR) 448-TC377TP96F300SAALXUMA1CT-ND - Cut Tape (CT) 448-TC377TP96F300SAALXUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TC377TP96F300SAALXUMA1 | |
Description | IC MCU 32BIT 6MB FLASH 292LFBGA | |
Manufacturer Standard Lead Time | 43 Weeks | |
Customer Reference | ||
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit Tri-Core 300MHz 6MB (6M x 8) FLASH PG-LFBGA-292-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | TriCore™ | |
Core Size | 32-Bit Tri-Core | |
Speed | 300MHz | |
Connectivity | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT | |
Peripherals | DMA, I2S, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1.1M x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.3V, 5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LFBGA-292-6 | |
Package / Case | 292-LFBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,025.90000 | ¥1,025.90 |
10 | ¥977.39400 | ¥9,773.94 |
25 | ¥956.59280 | ¥23,914.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥857.90147 | ¥857,901.47 |