- Power Supply, Automotive Applications Voltage Regulator IC 1 Output PG-VQFN-48-31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Power Supply, Automotive Applications Voltage Regulator IC 1 Output PG-VQFN-48-31
PG-VQFN-48-31 - Top View

TLF35584QVVS2XUMA2

DigiKey Part Number
TLF35584QVVS2XUMA2TR-ND - Tape & Reel (TR)
TLF35584QVVS2XUMA2CT-ND - Cut Tape (CT)
TLF35584QVVS2XUMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLF35584QVVS2XUMA2
Description
IC REG AUTO APPL 1OUT VQFN-48-31
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
- Power Supply, Automotive Applications Voltage Regulator IC 1 Output PG-VQFN-48-31
Datasheet
 Datasheet
EDA/CAD Models
TLF35584QVVS2XUMA2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
3.3V
Manufacturer
Infineon Technologies
Operating Temperature
-40°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
48-VFQFN Exposed Pad
Applications
Power Supply, Automotive Applications
Supplier Device Package
PG-VQFN-48-31
Voltage - Input
3V ~ 40V
Base Product Number
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,347
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.36000¥83.36
10¥56.72400¥567.24
100¥41.67910¥4,167.91
500¥36.03850¥18,019.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥30.99449¥77,486.22
Manufacturers Standard Package