Mosfet Array 20V 5.1A, 3.2A 2.5W Surface Mount PG-TSDSON-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSZ215CHXTMA1

DigiKey Part Number
448-BSZ215CHXTMA1TR-ND - Tape & Reel (TR)
448-BSZ215CHXTMA1CT-ND - Cut Tape (CT)
448-BSZ215CHXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSZ215CHXTMA1
Description
MOSFET N/P-CH 20V 5.1A 8TSDSON
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 5.1A, 3.2A 2.5W Surface Mount PG-TSDSON-8
Datasheet
 Datasheet
EDA/CAD Models
BSZ215CHXTMA1 Models
Product Attributes
Filter Similar Products
Category
Vgs(th) (Max) @ Id
1.4V @ 110µA
Manufacturer
Infineon Technologies
Gate Charge (Qg) (Max) @ Vgs
2.8nC @ 4.5V
Series
Input Capacitance (Ciss) (Max) @ Vds
419pF @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
2.5W
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
N and P-Channel Complementary
Qualification
AEC-Q101
FET Feature
Logic Level Gate, 2.5V Drive
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20V
Package / Case
8-PowerTDFN
Current - Continuous Drain (Id) @ 25°C
5.1A, 3.2A
Supplier Device Package
PG-TSDSON-8
Rds On (Max) @ Id, Vgs
55mOhm @ 5.1A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,949
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.60000¥19.60
10¥12.47100¥124.71
100¥8.39820¥839.82
500¥6.65338¥3,326.69
1,000¥6.09218¥6,092.18
2,000¥5.62021¥11,240.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥5.10962¥25,548.10
10,000¥4.79427¥47,942.70
15,000¥4.63367¥69,505.05
Manufacturers Standard Package