
M24C02-WMN6TP | |
|---|---|
DigiKey Part Number | 497-8552-2-ND - Tape & Reel (TR) 497-8552-1-ND - Cut Tape (CT) 497-8552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C02-WMN6TP |
Description | IC EEPROM 2KBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C02-WMN6TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tape & Reel (TR): | 17500 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥1.32300 | ¥13.23 |
| 25 | ¥1.29000 | ¥32.25 |
| 50 | ¥1.26520 | ¥63.26 |
| 100 | ¥1.23960 | ¥123.96 |
| 250 | ¥1.20504 | ¥301.26 |
| 500 | ¥1.17890 | ¥589.45 |
| 1,000 | ¥1.15243 | ¥1,152.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.11730 | ¥2,793.25 |
| 5,000 | ¥1.09077 | ¥5,453.85 |
| 7,500 | ¥1.07531 | ¥8,064.82 |
| 12,500 | ¥1.05590 | ¥13,198.75 |
| 17,500 | ¥1.04318 | ¥18,255.65 |
| 25,000 | ¥1.02978 | ¥25,744.50 |
| 62,500 | ¥0.99577 | ¥62,235.62 |











