LF33CDT-TRY | ||
---|---|---|
DigiKey Part Number | 497-10197-2-ND - Tape & Reel (TR) 497-10197-1-ND - Cut Tape (CT) 497-10197-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LF33CDT-TRY | |
Description | IC REG LINEAR 3.3V 500MA DPAK | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK | |
Datasheet | Datasheet | |
EDA/CAD Models | LF33CDT-TRY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 80dB ~ 65dB (120Hz ~ 65dB) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥13.51300 | ¥135.13 |
25 | ¥12.74760 | ¥318.69 |
100 | ¥10.85930 | ¥1,085.93 |
250 | ¥10.19668 | ¥2,549.17 |
500 | ¥8.92224 | ¥4,461.12 |
1,000 | ¥7.39268 | ¥7,392.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.88285 | ¥17,207.12 |
5,000 | ¥6.62793 | ¥33,139.65 |
12,500 | ¥6.37301 | ¥79,662.62 |