NCV5501DT33RKG | ||
---|---|---|
DigiKey Part Number | NCV5501DT33RKGOSTR-ND - Tape & Reel (TR) NCV5501DT33RKGOSCT-ND - Cut Tape (CT) NCV5501DT33RKGOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCV5501DT33RKG | |
Description | IC REG LINEAR 3.3V 500MA DPAK | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK | |
Datasheet | Datasheet | |
EDA/CAD Models | NCV5501DT33RKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
Current - Supply (Max) | 20 mA | |
PSRR | 75dB ~ 70dB (120hZ ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥7.18300 | ¥71.83 |
25 | ¥6.81720 | ¥170.43 |
100 | ¥5.23430 | ¥523.43 |
250 | ¥4.62516 | ¥1,156.29 |
500 | ¥4.38182 | ¥2,190.91 |
1,000 | ¥3.40811 | ¥3,408.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.23770 | ¥8,094.25 |
5,000 | ¥3.11599 | ¥15,579.95 |
12,500 | ¥3.01862 | ¥37,732.75 |
25,000 | ¥3.01283 | ¥75,320.75 |