ISO7720D | ||
---|---|---|
DigiKey Part Number | 296-47637-ND | |
Manufacturer | ||
Manufacturer Product Number | ISO7720D | |
Description | DGTL ISO 3000VRMS 2CH GP 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 100Mbps 85kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISO7720D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.9ns | |
Rise / Fall Time (Typ) | 3.9ns, 3.9ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.76000 | ¥19.76 |
10 | ¥17.75600 | ¥177.56 |
75 | ¥16.75067 | ¥1,256.30 |
150 | ¥14.27167 | ¥2,140.75 |
300 | ¥13.40070 | ¥4,020.21 |
525 | ¥11.72556 | ¥6,155.92 |
1,050 | ¥9.71539 | ¥10,201.16 |
2,550 | ¥9.04539 | ¥23,065.74 |
5,025 | ¥8.71038 | ¥43,769.66 |