ESDA5V3LY | |
---|---|
DigiKey Part Number | 497-13259-2-ND - Tape & Reel (TR) 497-13259-1-ND - Cut Tape (CT) 497-13259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA5V3LY |
Description | TVS DIODE 3VWM 19VC SOT23-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ESDA5V3LY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.63500 | ¥26.35 |
100 | ¥1.58280 | ¥158.28 |
500 | ¥1.46554 | ¥732.77 |
1,000 | ¥0.99653 | ¥996.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.91742 | ¥2,752.26 |
6,000 | ¥0.87930 | ¥5,275.80 |
9,000 | ¥0.79138 | ¥7,122.42 |
30,000 | ¥0.77965 | ¥23,389.50 |
75,000 | ¥0.73276 | ¥54,957.00 |