LTC4071EDDB#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC4071EDDB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4071EDDB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4071EDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4071EDDB#TRMPBF |
Description | IC BATT CHG LI-ION 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4071EDDB#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | - | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | - | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.30000 | ¥52.30 |
10 | ¥47.24000 | ¥472.40 |
25 | ¥45.04600 | ¥1,126.15 |
100 | ¥39.11350 | ¥3,911.35 |
250 | ¥37.35528 | ¥9,338.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥34.05932 | ¥17,029.66 |
1,000 | ¥29.66458 | ¥29,664.58 |
2,500 | ¥28.56584 | ¥71,414.60 |