



OSTTH020160 | |
|---|---|
DigiKey Part Number | ED2655-ND |
Manufacturer | |
Manufacturer Product Number | OSTTH020160 |
Description | TERM BLOCK PLUG 2POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 14-22 AWG |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - mm² 0.34-1.5mm² |
Series | Color Blue |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Nickel |
Type Plug for Unshrouded Header | Features Interlocking (Side) |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Number of Levels 1 | Wire Strip Length 5-6mm |
Pitch 0.197" (5.00mm) | Contact Material Brass |
Termination Style Screw | Housing Material Brass |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Voltage - UL 300 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.36000 | ¥7.36 |
| 10 | ¥5.40000 | ¥54.00 |
| 25 | ¥4.70400 | ¥117.60 |
| 50 | ¥4.24080 | ¥212.04 |
| 100 | ¥3.83730 | ¥383.73 |
| 250 | ¥3.39996 | ¥849.99 |
| 500 | ¥3.13614 | ¥1,568.07 |
| 1,000 | ¥2.92278 | ¥2,922.78 |
| 5,000 | ¥2.58221 | ¥12,911.05 |











