



OSTTH040160 | |
|---|---|
DigiKey Part Number | ED2657-ND |
Manufacturer | |
Manufacturer Product Number | OSTTH040160 |
Description | TERM BLOCK PLUG 4POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 14-22 AWG |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - mm² 0.34-1.5mm² |
Series | Color Blue |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Nickel |
Type Plug for Unshrouded Header | Features Interlocking (Side) |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Number of Levels 1 | Wire Strip Length 5-6mm |
Pitch 0.197" (5.00mm) | Contact Material Brass |
Termination Style Screw | Housing Material Brass |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Voltage - UL 300 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.73000 | ¥13.73 |
| 10 | ¥9.94900 | ¥99.49 |
| 25 | ¥8.66040 | ¥216.51 |
| 50 | ¥7.82840 | ¥391.42 |
| 100 | ¥7.12130 | ¥712.13 |
| 250 | ¥6.36756 | ¥1,591.89 |
| 500 | ¥5.92032 | ¥2,960.16 |
| 1,000 | ¥5.56298 | ¥5,562.98 |
| 5,000 | ¥4.99925 | ¥24,996.25 |








