



OSTOP240000 | |
|---|---|
DigiKey Part Number | ED2673-ND |
Manufacturer | |
Manufacturer Product Number | OSTOP240000 |
Description | TERM BLOCK HDR 24POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Unshrouded | Housing Material Brass |
Number of Positions 24 | Contact Tail Length 0.138" (3.50mm) |
Positions Per Level 24 | Insulation Height 0.138" (3.50mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.197" (5.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.82000 | ¥12.82 |
| 10 | ¥10.90800 | ¥109.08 |
| 100 | ¥9.26570 | ¥926.57 |
| 500 | ¥8.27050 | ¥4,135.25 |
| 1,000 | ¥7.87568 | ¥7,875.68 |
| 5,000 | ¥7.03065 | ¥35,153.25 |
| 10,000 | ¥6.69546 | ¥66,954.60 |










