
OSTOP040000 | |
|---|---|
DigiKey Part Number | OSTOP040000-ND |
Manufacturer | |
Manufacturer Product Number | OSTOP040000 |
Description | TERM BLOCK HDR 4POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Unshrouded | Housing Material Brass |
Number of Positions 4 | Contact Tail Length 0.138" (3.50mm) |
Positions Per Level 4 | Insulation Height 0.138" (3.50mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.197" (5.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.60500 | ¥26.05 |
| 25 | ¥2.27600 | ¥56.90 |
| 50 | ¥2.04940 | ¥102.47 |
| 100 | ¥1.84750 | ¥184.75 |
| 250 | ¥1.62224 | ¥405.56 |
| 500 | ¥1.48330 | ¥741.65 |
| 1,000 | ¥1.36935 | ¥1,369.35 |
| 5,000 | ¥1.18383 | ¥5,919.15 |












