4 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTTY040100

DigiKey Part Number
OSTTY040100-ND
Manufacturer
Manufacturer Product Number
OSTTY040100
Description
TERM BLOCK PLUG 4POS 5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
On Shore Technology Inc.
Mounting Type
Free Hanging (In-Line)
Series
Voltage - UL
300 V
Packaging
Bulk
Wire Gauge or Range - AWG
14-26 AWG
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Type
Plug for Unshrouded Header
Torque - Screw
0.4 Nm (3.5 Lb-In)
Number of Positions
4
Wire Strip Length
6-7mm
Positions Per Level
4
Contact Material
Brass
Number of Levels
1
Housing Material
Brass
Pitch
0.197" (5.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
68¥6.51632¥443.11