SMMBT2369ALT1G | ||
---|---|---|
DigiKey Part Number | SMMBT2369ALT1GOSTR-ND - Tape & Reel (TR) SMMBT2369ALT1GOSCT-ND - Cut Tape (CT) SMMBT2369ALT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMMBT2369ALT1G | |
Description | TRANS NPN 15V 0.2A SOT23-3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 200 mA 225 mW Surface Mount SOT-23-3 (TO-236) | |
Datasheet | Datasheet | |
EDA/CAD Models | SMMBT2369ALT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 400nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 100mA, 1V | |
Power - Max | 225 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.16700 | ¥21.67 |
100 | ¥1.09430 | ¥109.43 |
500 | ¥0.96952 | ¥484.76 |
1,000 | ¥0.75452 | ¥754.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.47472 | ¥1,424.16 |
6,000 | ¥0.46691 | ¥2,801.46 |