BCX41TA | ||
---|---|---|
DigiKey Part Number | BCX41TADITR-ND - Tape & Reel (TR) BCX41TADICT-ND - Cut Tape (CT) BCX41TADIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BCX41TA | |
Description | TRANS NPN 125V 0.8A SOT23-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 125 V 800 mA 100MHz 330 mW Surface Mount SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 125 V | |
Vce Saturation (Max) @ Ib, Ic | 900mV @ 30mA, 300mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 100µA, 1V | |
Power - Max | 330 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.25000 | ¥3.25 |
10 | ¥2.27600 | ¥22.76 |
100 | ¥1.14790 | ¥114.79 |
500 | ¥0.93672 | ¥468.36 |
1,000 | ¥0.69502 | ¥695.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.58470 | ¥1,754.10 |
6,000 | ¥0.55901 | ¥3,354.06 |
9,000 | ¥0.48347 | ¥4,351.23 |
30,000 | ¥0.47441 | ¥14,232.30 |
75,000 | ¥0.39282 | ¥29,461.50 |
150,000 | ¥0.38678 | ¥58,017.00 |