MF-PSMF010X-2 | ||
---|---|---|
DigiKey Part Number | MF-PSMF010X-2TR-ND - Tape & Reel (TR) MF-PSMF010X-2CT-ND - Cut Tape (CT) MF-PSMF010X-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MF-PSMF010X-2 | |
Description | PTC RESET FUSE 15V 100MA 0805 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 15V 100 mA Ih Surface Mount 0805 (2012 Metric), Concave | |
Datasheet | Datasheet | |
EDA/CAD Models | MF-PSMF010X-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 40 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 1 Ohms | |
Resistance - Post Trip (R1) (Max) | 7.5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.085" L x 0.053" W (2.15mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.60000 | ¥2.60 |
5 | ¥2.52000 | ¥12.60 |
10 | ¥2.39800 | ¥23.98 |
50 | ¥2.14300 | ¥107.15 |
100 | ¥1.99510 | ¥199.51 |
250 | ¥1.77360 | ¥443.40 |
500 | ¥1.47800 | ¥739.00 |
1,000 | ¥1.40410 | ¥1,404.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.18240 | ¥3,547.20 |
6,000 | ¥1.10850 | ¥6,651.00 |
15,000 | ¥1.03460 | ¥15,519.00 |