L6384ED013TR | |
---|---|
DigiKey Part Number | 497-6212-2-ND - Tape & Reel (TR) 497-6212-1-ND - Cut Tape (CT) 497-6212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6384ED013TR |
Description | IC GATE DRVR HALF-BRIDGE 8SO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L6384ED013TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 14.6V ~ 16.6V | |
Logic Voltage - VIL, VIH | 1.5V, 3.6V | |
Current - Peak Output (Source, Sink) | 400mA, 650mA | |
Input Type | Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 50ns, 30ns | |
Operating Temperature | -45°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥13.16000 | ¥131.60 |
25 | ¥12.41680 | ¥310.42 |
100 | ¥10.57920 | ¥1,057.92 |
250 | ¥9.93396 | ¥2,483.49 |
500 | ¥8.69212 | ¥4,346.06 |
1,000 | ¥7.20203 | ¥7,202.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.70530 | ¥16,763.25 |
5,000 | ¥6.45697 | ¥32,284.85 |
12,500 | ¥6.20862 | ¥77,607.75 |