
BSC252N10NSFGATMA1 | |
|---|---|
DigiKey Part Number | BSC252N10NSFGATMA1TR-ND - Tape & Reel (TR) BSC252N10NSFGATMA1CT-ND - Cut Tape (CT) BSC252N10NSFGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC252N10NSFGATMA1 |
Description | MOSFET N-CH 100V 7.2A/40A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 7.2A (Ta), 40A (Tc) 78W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSC252N10NSFGATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 43µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1100 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 78W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TDSON-8-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 25.2mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD19534Q5A | Texas Instruments | 58,989 | 296-43636-1-ND | ¥13.07000 | Similar |
| FDMS3662 | onsemi | 9,547 | FDMS3662CT-ND | ¥34.16000 | Similar |
| FDMS3672 | onsemi | 2,958 | FDMS3672CT-ND | ¥35.90000 | Similar |
| FDMS86104 | onsemi | 329 | FDMS86104CT-ND | ¥29.61000 | Similar |
| PSMN020-100YS,115 | Nexperia USA Inc. | 17,146 | 1727-4286-1-ND | ¥14.80000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.62000 | ¥17.62 |
| 10 | ¥11.18100 | ¥111.81 |
| 100 | ¥7.48680 | ¥748.68 |
| 500 | ¥5.90362 | ¥2,951.81 |
| 1,000 | ¥5.39419 | ¥5,394.19 |
| 2,000 | ¥4.96572 | ¥9,931.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥4.50222 | ¥22,511.10 |
| 10,000 | ¥4.21588 | ¥42,158.80 |
| 15,000 | ¥4.07010 | ¥61,051.50 |








