



13285 | |
|---|---|
DigiKey Part Number | 1568-13285-ND |
Manufacturer | |
Manufacturer Product Number | 13285 |
Description | PIR MOTION SENSOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SE-10 Passive Infrared (PIR) Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Passive Infrared (PIR) | |
Utilized IC / Part | SE-10 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥95.10000 | ¥95.10 |









