Sensor PIR (Passive Infrared) 236.2" (6m) Polyethylene, White Lens Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

189

DigiKey Part Number
1528-1991-ND
Manufacturer
Manufacturer Product Number
189
Description
PIR (MOTION) SENSOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 236.2" (6m) Polyethylene, White Lens Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Digital
Manufacturer
Adafruit Industries LLC
Voltage - Supply
5V ~ 12V
Packaging
Bulk
Trigger Type
External
Part Status
Active
Features
Polyethylene, White Lens
Sensor Type
PIR (Passive Infrared)
Package / Case
Module
Sensing Distance
236.2" (6m)
Operating Temperature
-20°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 161
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.29000¥82.29
Manufacturers Standard Package