2/2 Normally Closed Solenoid Valve Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

997

DigiKey Part Number
1528-2003-ND
Manufacturer
Manufacturer Product Number
997
Description
PLASTIC WATER SOLENOID VALVE - 1
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2/2 Normally Closed Solenoid Valve Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fluid Type
Liquid
Manufacturer
Adafruit Industries LLC
Connection Method
Threaded 1/2" NPS
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Features
Supply Voltage 12VDC
Type
Solenoid Valve
Operating Temperature
0°C ~ 75°C
Function
2/2 Normally Closed
Mechanical Life
50,000,000 Cycles
Operating Pressure
3 ~ 116 PSI (0.21 ~ 8 bar)
Weight
0.269 lb (122.02 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.27000¥61.27
Manufacturers Standard Package