WATER-VALVE-6.5MM-12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WATER-VALVE-6.5MM-12VDC

DigiKey Part Number
1188-WATER-VALVE-6.5MM-12VDC-ND
Manufacturer
Manufacturer Product Number
WATER-VALVE-6.5MM-12VDC
Description
WATER-VALVE-6.5MM-12VDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Solenoid Valve Chassis Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
-
Packaging
Bulk
Part Status
Active
Type
Solenoid Valve
Function
-
Actuator Type
-
Operating Pressure
0 ~ 116PSI (0 ~ 8 bar)
Orifice Diameter
-
Fluid Type
Liquid
Connection Method
Push-In Connection for Tubing 15/64" (6.00mm) Dia
For Use With/Related Products
-
Mounting Type
Chassis Mount
Features
Supply Voltage 12VDC
Ingress Protection
-
Operating Temperature
-
Mechanical Life
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.34000¥40.34
Manufacturers Standard Package