
314150005 | |
|---|---|
DigiKey Part Number | 314150005-ND |
Manufacturer | |
Manufacturer Product Number | 314150005 |
Description | SENSOR FLOW LIQ 1 ~ 30 LPM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 1 ~ 30 LPM Plastic |
Datasheet | Datasheet |
Category | Flow Sensor Type Liquid |
Manufacturer Seeed Technology Co., Ltd | Voltage - Input 5V ~ 24V |
Packaging Bulk | Material - Body Plastic |
Part Status Active | Operating Temperature 80°C |
Sensing Range 1 ~ 30 LPM |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.56000 | ¥78.56 |










