
ST0012 | |
|---|---|
DigiKey Part Number | 4411-ST0012-ND |
Manufacturer | |
Manufacturer Product Number | ST0012 |
Description | HC-SR501 INFRARED SENSOR MODULE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | HC-SR501 Infrared (IR) Sensor Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunFounder | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Infrared (IR) | |
Utilized IC / Part | HC-SR501 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.65000 | ¥77.65 |









