
4871 | |
|---|---|
DigiKey Part Number | 1528-4871-ND |
Manufacturer | |
Manufacturer Product Number | 4871 |
Description | BREADBOARD-FRIENDLY MINI PIR MOT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RE200B - Motion, Pyroelectric, PIR (Passive Infrared) Sensor Evaluation Board |
Category | Sensitivity Adjustable |
Manufacturer Adafruit Industries LLC | Voltage - Supply 3V ~ 12V |
Packaging Bulk | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Motion, Pyroelectric, PIR (Passive Infrared) | Utilized IC / Part RE200B |
Sensing Range 7m |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.67000 | ¥32.67 |










