
113991079 | |
|---|---|
DigiKey Part Number | 1597-113991079-ND |
Manufacturer | |
Manufacturer Product Number | 113991079 |
Description | SENSOR - MOTION SENSOR - |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Motion Sensor Sensor Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Motion Sensor | |
Output Type | - | |
Operating Temperature | -10°C ~ 40°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.48000 | ¥78.48 |







