SM16M11TK6 | ||
---|---|---|
DigiKey Part Number | SOU2151TR-ND - Tape & Reel (TR) SOU2151CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SM16M11TK6 | |
Description | CONN PIN 16-18AWG TIN CRIMP | |
Customer Reference | ||
Detailed Description | Pin Contact Tin Crimp 16-18 AWG Stamped | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |