UTL7103G1S | ||
---|---|---|
DigiKey Part Number | SOU1759-ND | |
Manufacturer | ||
Manufacturer Product Number | UTL7103G1S | |
Description | CONN RCPT HSNG F/M 4POS PNL MNT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 4 (3 + PE) Position Circular Connector Receptacle Housing Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | UTL7103G1S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets and Male Pins | |
Number of Positions | 4 (3 + PE) | |
Shell Size - Insert | 10-3 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Shell Material | Polyamide (PA), Nylon, Glass Reinforced | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 5VA | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.05000 | ¥169.05 |
25 | ¥138.83000 | ¥3,470.75 |
100 | ¥120.72310 | ¥12,072.31 |