S16SCML11 | ||
---|---|---|
DigiKey Part Number | SOU1738-ND | |
Manufacturer | ||
Manufacturer Product Number | S16SCML11 | |
Description | TOOL DIE CRIMP 16AWG 16CONTACT | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Tool Crimp Head For Circular Contacts, 16-18 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Crimp Head | |
For Use With/Related Products | Circular Contacts, 16-18 AWG | |
Specifications | - | |
Compatible Tools | SHANDLES | |
Cable Group | - | |
Base Product Number |
Resource Type | Link |
---|---|
Video File | Souriau UTL Series Plastic Connectors | Digi-Key Daily How to crimp stamped and formed Trim Trio contacts How to crimp machined Trim Trio contacts Lighting Interconnect Solutions Interconnect Solutions for the Railway Industry |
Featured Product |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8207.90.7585 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,821.81000 | ¥2,821.81 |
5 | ¥2,730.80600 | ¥13,654.03 |
10 | ¥2,639.77500 | ¥26,397.75 |
25 | ¥2,548.75080 | ¥63,718.77 |
Attribute | Description |
---|---|
Other Names | SOU1738 |
Standard Package | 1 |