



333005 | |
|---|---|
DigiKey Part Number | 5032-333005-ND |
Manufacturer | |
Manufacturer Product Number | 333005 |
Description | LOAD-CELL AMPLIFIER HX711 BOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | HX711 Weight Scale Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Weight Scale | |
Utilized IC / Part | HX711 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.07000 | ¥45.07 |
| 10 | ¥44.97800 | ¥449.78 |











