
5974 | |
|---|---|
DigiKey Part Number | 1528-5974-ND |
Manufacturer | |
Manufacturer Product Number | 5974 |
Description | ADAFRUIT HX711 24-BIT ADC FOR LO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | HX711 Weight Scale Sensor Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Weight Scale | |
Utilized IC / Part | HX711 | |
Contents | Board(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.28000 | ¥82.28 |











