SMCJ14A | ||
---|---|---|
DigiKey Part Number | 1655-SMCJ14ATR-ND - Tape & Reel (TR) 1655-SMCJ14ACT-ND - Cut Tape (CT) 1655-SMCJ14ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMCJ14A | |
Description | TVS DIODE 14VWM 23.2VC SMC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 23.2V Clamp 64.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 64.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.09500 | ¥30.95 |
100 | ¥2.14920 | ¥214.92 |
500 | ¥1.67816 | ¥839.08 |
1,000 | ¥1.36398 | ¥1,363.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.21931 | ¥3,657.93 |
6,000 | ¥1.15731 | ¥6,943.86 |
9,000 | ¥1.07465 | ¥9,671.85 |
30,000 | ¥1.04986 | ¥31,495.80 |
75,000 | ¥1.02309 | ¥76,731.75 |