B61089BDR | ||
---|---|---|
DigiKey Part Number | 18-B61089BDRTR-ND - Tape & Reel (TR) 18-B61089BDRCT-ND - Cut Tape (CT) 18-B61089BDRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B61089BDR | |
Description | SIDACTOR SLIC DUAL PORT SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 170V Off-State 170 A Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 115V | |
Voltage - Off State | 170V | |
Current - Peak Pulse (8/20µs) | 170 A | |
Current - Peak Pulse (10/1000µs) | 35 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 2 | |
Capacitance | 100pF | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.71500 | ¥67.15 |
100 | ¥5.22420 | ¥522.42 |
500 | ¥4.42816 | ¥2,214.08 |
1,000 | ¥3.60721 | ¥3,607.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.39574 | ¥8,489.35 |
5,000 | ¥3.23405 | ¥16,170.25 |
12,500 | ¥3.08479 | ¥38,559.88 |
25,000 | ¥3.04869 | ¥76,217.25 |