LM5050Q0MK-1/NOPB | ||
---|---|---|
DigiKey Part Number | 296-40231-2-ND - Tape & Reel (TR) 296-40231-1-ND - Cut Tape (CT) 296-40231-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM5050Q0MK-1/NOPB | |
Description | IC OR CTRLR N+1 6SOT | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 SOT-23-THIN | |
Datasheet | Datasheet | |
EDA/CAD Models | LM5050Q0MK-1/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Delay Time - OFF | 486 ns | |
Current - Output (Max) | - | |
Current - Supply | 130 µA | |
Voltage - Supply | 5V ~ 75V | |
Applications | Redundant Power Supplies | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LM5050-1(-Q1) |
PCN Design/Specification | |
Manufacturer Product Page | LM5050Q0MK-1/NOPB Specifications |
HTML Datasheet | LM5050-1(-Q1) |
EDA Models | LM5050Q0MK-1/NOPB Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.79000 | ¥24.79 |
10 | ¥22.25800 | ¥222.58 |
25 | ¥21.04200 | ¥526.05 |
100 | ¥18.23670 | ¥1,823.67 |
250 | ¥17.30136 | ¥4,325.34 |
500 | ¥15.52426 | ¥7,762.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.09284 | ¥13,092.84 |
2,000 | ¥12.43818 | ¥24,876.36 |
5,000 | ¥11.97057 | ¥59,852.85 |
Attribute | Description |
---|---|
Other Names | 296-40231-6 296-40231-1 -296-40231-1-ND 296-40231-2 LM5050Q0MK-1/NOPB-ND -LM5050Q0MK 2156-LM5050Q0MK-1/NOPBTR |
Standard Package | 1,000 |