SI32185-A-FMR | ||
---|---|---|
DigiKey Part Number | 336-4873-2-ND - Tape & Reel (TR) 336-4873-1-ND - Cut Tape (CT) 336-4873-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI32185-A-FMR | |
Description | IC TELECOM INTERFACE 40QFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Telecom IC 40-QFN (6x6) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | - | |
Interface | 3-Wire | |
Number of Circuits | 1 | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.67000 | ¥54.67 |
10 | ¥49.13300 | ¥491.33 |
25 | ¥46.45160 | ¥1,161.29 |
100 | ¥40.25950 | ¥4,025.95 |
250 | ¥38.19448 | ¥9,548.62 |
500 | ¥34.27190 | ¥17,135.95 |
1,000 | ¥28.90396 | ¥28,903.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.45876 | ¥68,646.90 |