SI3018-F-GSR | ||
---|---|---|
DigiKey Part Number | 336-4314-2-ND - Tape & Reel (TR) 336-4314-1-ND - Cut Tape (CT) 336-4314-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI3018-F-GSR | |
Description | IC TELECOM INTERFACE 16SOIC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Telecom IC Direct Access Arrangement (DAA) 16-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Direct Access Arrangement (DAA) | |
Interface | Parallel, SPI, UART | |
Number of Circuits | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 8.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.06000 | ¥64.06 |
10 | ¥57.90900 | ¥579.09 |
25 | ¥55.21120 | ¥1,380.28 |
100 | ¥47.94000 | ¥4,794.00 |
250 | ¥45.78532 | ¥11,446.33 |
500 | ¥41.74544 | ¥20,872.72 |
1,000 | ¥36.35893 | ¥36,358.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥33.33235 | ¥83,330.88 |