SI3018-F-GS | ||
---|---|---|
DigiKey Part Number | SI3018-F-GS-ND | |
Manufacturer | ||
Manufacturer Product Number | SI3018-F-GS | |
Description | IC TELECOM INTERFACE 16SOIC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Telecom IC Direct Access Arrangement (DAA) 16-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Direct Access Arrangement (DAA) | |
Interface | Parallel, SPI, UART | |
Number of Circuits | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 8.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.69000 | ¥64.69 |
10 | ¥58.47500 | ¥584.75 |
48 | ¥55.75167 | ¥2,676.08 |
144 | ¥48.40896 | ¥6,970.89 |
288 | ¥46.23316 | ¥13,315.15 |
528 | ¥42.15375 | ¥22,257.18 |
1,008 | ¥36.71451 | ¥37,008.23 |