S25FL512SAGMFI010 | ||
---|---|---|
DigiKey Part Number | 448-S25FL512SAGMFI010-ND | |
Manufacturer | ||
Manufacturer Product Number | S25FL512SAGMFI010 | |
Description | IC FLASH 512MBIT SPI/QUAD 16SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | S25FL512SAGMFI010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.35000 | ¥76.35 |
10 | ¥70.22300 | ¥702.23 |
25 | ¥68.76160 | ¥1,719.04 |
40 | ¥68.52550 | ¥2,741.02 |
80 | ¥61.48600 | ¥4,918.88 |
240 | ¥59.62792 | ¥14,310.70 |
480 | ¥56.70179 | ¥27,216.86 |
960 | ¥54.72479 | ¥52,535.80 |