FRAM (Ferroelectric RAM) Memory IC 64Kbit SPI 20 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRAM (Ferroelectric RAM) Memory IC 64Kbit SPI 20 MHz 8-SOIC
8-SOIC
8 SOIC Pin View

FM25640B-GTR

DigiKey Part Number
448-FM25640B-GTR-ND - Tape & Reel (TR)
448-FM25640B-GTRCT-ND - Cut Tape (CT)
448-FM25640B-GTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FM25640B-GTR
Description
IC FRAM 64KBIT SPI 20MHZ 8SOIC
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 64Kbit SPI 20 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FM25640B-GTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
8K x 8
Mfr
Memory Interface
SPI
Series
Clock Frequency
20 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Memory Type
Non-Volatile
Package / Case
Memory Format
Supplier Device Package
8-SOIC
Technology
FRAM (Ferroelectric RAM)
Base Product Number
Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,849
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.21000¥45.21
10¥42.14100¥421.41
25¥40.90000¥1,022.50
50¥39.95480¥1,997.74
100¥39.01200¥3,901.20
250¥37.76992¥9,442.48
500¥36.83936¥18,419.68
1,000¥35.91936¥35,919.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥37.37301¥93,432.53
Manufacturers Standard Package