FRAM (Ferroelectric RAM) Memory IC 64Kbit SPI 20 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRAM (Ferroelectric RAM) Memory IC 64Kbit SPI 20 MHz 8-SOIC
8 SOIC
8 SOIC Pin View

FM25640B-G

DigiKey Part Number
448-FM25640B-G-ND
Manufacturer
Manufacturer Product Number
FM25640B-G
Description
IC FRAM 64KBIT SPI 20MHZ 8SOIC
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 64Kbit SPI 20 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FM25640B-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
8K x 8
Mfr
Memory Interface
SPI
Series
Clock Frequency
20 MHz
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Memory Type
Non-Volatile
Package / Case
Memory Format
Supplier Device Package
8-SOIC
Technology
FRAM (Ferroelectric RAM)
Base Product Number
Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,117
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.61000¥48.61
10¥45.29200¥452.92
25¥43.95480¥1,098.87
97¥41.96392¥4,070.50
194¥40.95144¥7,944.58
291¥40.36227¥11,745.42
582¥39.36268¥22,909.08
1,067¥38.49900¥41,078.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.