CYW20719B2KUMLGT | ||
---|---|---|
DigiKey Part Number | 448-CYW20719B2KUMLGTTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | CYW20719B2KUMLGT | |
Description | Bluetooth, BLE and IEEE 802.15.4 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | IC RF TxRx + MCU Bluetooth v5.1 + EDR, GLONASS, GPS 2.4GHz 40-UFQFN Exposed Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | - | |
Protocol | ||
Modulation | 4-DQPSK, 8-DPSK, GFSK, QPSK | |
Frequency | ||
Data Rate (Max) | 3Mbps | |
Power - Output | 5.5dBm | |
Sensitivity | -95.5dBm | |
Memory Size | 1MB Flash, 448kB RAM | |
Serial Interfaces | GPIO, HCI, I2C, I2S, PWM, SPI, UART | |
GPIO | 16 | |
Voltage - Supply | 1.76V ~ 3.63V | |
Current - Receiving | 5.9mA | |
Current - Transmitting | 5.6mA | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-UFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥33.16576 | ¥165,828.80 |