TISP61089BDR-S | ||
---|---|---|
DigiKey Part Number | TISP61089BDR-STR-ND - Tape & Reel (TR) TISP61089BDR-SCT-ND - Cut Tape (CT) TISP61089BDR-SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TISP61089BDR-S | |
Description | THYRISTOR 170V 30A 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 170V Off-State Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | TISP61089BDR-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 64V | |
Voltage - Off State | 170V | |
Current - Peak Pulse (10/1000µs) | 30 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 2 | |
Capacitance | 100pF | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.22000 | ¥11.22 |
10 | ¥9.17900 | ¥91.79 |
100 | ¥7.13880 | ¥713.88 |
500 | ¥6.05088 | ¥3,025.44 |
1,000 | ¥4.92912 | ¥4,929.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.64019 | ¥11,600.47 |
5,000 | ¥4.41924 | ¥22,096.20 |
12,500 | ¥4.21527 | ¥52,690.88 |