FLASH - NOR Memory IC 16Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-WSON (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25LP016D-JKLE

DigiKey Part Number
706-1600-ND
Manufacturer
Manufacturer Product Number
IS25LP016D-JKLE
Description
IC FLASH 16MBIT SPI/QUAD 8WSON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-WSON (6x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O, QPI, DTR
Mfr
Clock Frequency
133 MHz
Packaging
Tray
Write Cycle Time - Word, Page
800µs
Part Status
Active
Voltage - Supply
2.3V ~ 3.6V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-WSON (6x5)
Memory Size
Base Product Number
Memory Organization
2M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,372
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:4560
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.88000¥13.88
10¥13.02600¥130.26
25¥12.66640¥316.66
50¥12.38720¥619.36
100¥12.10690¥1,210.69
250¥11.73540¥2,933.85
570¥11.40216¥6,499.23
1,140¥11.12375¥12,681.07
5,130¥10.52998¥54,018.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.