SI2493-D-FT | ||
---|---|---|
DigiKey Part Number | SI2493-D-FT-ND | |
Manufacturer | ||
Manufacturer Product Number | SI2493-D-FT | |
Description | IC ISOMODEM SYSTEM-SIDE 24TSSOP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Modem V.21, V.22, V.23, V.29, V.32, V.34, V.90, V.92, Bell 103, Bell 212A 24-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Data Format | V.21, V.22, V.23, V.29, V.32, V.34, V.90, V.92, Bell 103, Bell 212A | |
Baud Rates | - | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.77000 | ¥92.77 |
10 | ¥85.27000 | ¥852.70 |
62 | ¥81.73468 | ¥5,067.55 |
124 | ¥77.78355 | ¥9,645.16 |