SKY13377-313LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY13377-313LF

DigiKey Part Number
863-1454-2-ND - Tape & Reel (TR)
863-1454-1-ND - Cut Tape (CT)
863-1454-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY13377-313LF
Description
IC RF SWITCH SPDT 6GHZ 6DFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Switch IC 802.11a/b/g/WiFi, WLAN SPDT 6 GHz 50Ohm 6-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
SKY13377-313LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
802.11a/b/g/WiFi, WLAN
Topology
Absorptive
Circuit
SPDT
Frequency Range
500MHz ~ 6GHz
Isolation
24dB
Insertion Loss
1.2dB
Test Frequency
5.85GHz
P1dB
39dBm
IIP3
57dBm
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 570
Factory Stock: 15,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.29000¥14.29
10¥10.45400¥104.54
25¥9.50240¥237.56
100¥8.45550¥845.55
250¥7.95484¥1,988.71
500¥7.65338¥3,826.69
1,000¥7.40530¥7,405.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.09864¥21,295.92
6,000¥6.94866¥41,691.96
9,000¥6.87355¥61,861.95
Manufacturers Standard Package